Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
7.5A
Housing Material
Metal
Length
39.1mm
Width
12.5mm
Contact Plating
Gold
Series
TMC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-65.0°C
Country of Origin
Germany
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
BD 1.776
BD 1.776 Each (Exc. Vat)
BD 1.954
BD 1.954 Each (inc. VAT)
1
BD 1.776
BD 1.776 Each (Exc. Vat)
BD 1.954
BD 1.954 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.776 |
10+ | BD 1.419 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
7.5A
Housing Material
Metal
Length
39.1mm
Width
12.5mm
Contact Plating
Gold
Series
TMC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-65.0°C
Country of Origin
Germany
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.