Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts

RS Stock No.: 259-2416Brand: ProverthaManufacturers Part No.: 023141
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

30.8 x 10.8 x 12.5mm

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.018

BD 2.018 Each (Exc. Vat)

BD 2.220

BD 2.220 Each (inc. VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts

BD 2.018

BD 2.018 Each (Exc. Vat)

BD 2.220

BD 2.220 Each (inc. VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.018
10 - 24BD 1.864
25+BD 1.694

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

30.8 x 10.8 x 12.5mm

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more