Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlock, Ground Clip
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.0 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Series
TMC
Dimensions
67 x 11 x 15.4mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
90° DIP-soldered connection, with guide frame, threaded bolt and earth
Sub-D connector Erni
BD 6.798
BD 6.798 Each (Exc. Vat)
BD 7.478
BD 7.478 Each (inc. VAT)
1
BD 6.798
BD 6.798 Each (Exc. Vat)
BD 7.478
BD 7.478 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.798 |
10+ | BD 6.149 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlock, Ground Clip
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.0 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Series
TMC
Dimensions
67 x 11 x 15.4mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details