Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
30.8mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Length
30.8mm
Width
11.8mm
Depth
12.5mm
Dimensions
30.8 x 11.8 x 12.5mm
Series
TMC
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Series Number
053
Product details
Dip-soldered connection, straight, threaded bolt and fastening clip
Sub-D connector Erni
BD 2.398
BD 2.398 Each (Exc. Vat)
BD 2.638
BD 2.638 Each (inc. VAT)
1
BD 2.398
BD 2.398 Each (Exc. Vat)
BD 2.638
BD 2.638 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.398 |
| 10 - 24 | BD 2.035 |
| 25 - 49 | BD 1.947 |
| 50+ | BD 1.947 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
30.8mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Length
30.8mm
Width
11.8mm
Depth
12.5mm
Dimensions
30.8 x 11.8 x 12.5mm
Series
TMC
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Series Number
053
Product details


