Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Housing Material
ABS
D-Sub Shell Size
E
Body Orientation
Straight
Series
103
Product details
Quick Lock D-Sub Metalized Plastic Hoods - Provertha
The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.
Provertha D Type Connectors
BD 9.383
BD 9.383 Each (Exc. Vat)
BD 10.321
BD 10.321 Each (inc. VAT)
1
BD 9.383
BD 9.383 Each (Exc. Vat)
BD 10.321
BD 10.321 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 9.383 |
25 - 74 | BD 8.437 |
75 - 199 | BD 7.552 |
200 - 399 | BD 6.738 |
400+ | BD 6.358 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Housing Material
ABS
D-Sub Shell Size
E
Body Orientation
Straight
Series
103
Product details
Quick Lock D-Sub Metalized Plastic Hoods - Provertha
The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.