Proxistor Sensor Tester for Proximity Sensor 24 V dc 100 mA
Technical Document
Specifications
Product details
Proxistor High Power dc Sensor Test Unit
Designed to test 2, 3 and 4 wire dc proximity sensors, inductive, capacitive, photoelectronic, ultrasonic, laser, contrast, colour mark etc. Inbuilt power supply gives a continuous 24Vdc @ 100mA
Will set up and test sensors with high current requirements
Reduce downtime by diagnosing sensor faults
Avoid discarding operational sensors
Determine the spec of an unknown sensor with PNP, NPN, N/O & N/C operation indication via buzzer and LEDs
Easy sensor set-up/calibration without connection to the control circuit
Easy connection via spring loaded terminals
Low battery indicator
Requires 6 x 1.5V AA batteries (stock no. 591-225)
BD 52.490
BD 52.490 Each (Exc. Vat)
BD 57.739
BD 57.739 Each (inc. VAT)
1
BD 52.490
BD 52.490 Each (Exc. Vat)
BD 57.739
BD 57.739 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Proxistor High Power dc Sensor Test Unit
Designed to test 2, 3 and 4 wire dc proximity sensors, inductive, capacitive, photoelectronic, ultrasonic, laser, contrast, colour mark etc. Inbuilt power supply gives a continuous 24Vdc @ 100mA
Will set up and test sensors with high current requirements
Reduce downtime by diagnosing sensor faults
Avoid discarding operational sensors
Determine the spec of an unknown sensor with PNP, NPN, N/O & N/C operation indication via buzzer and LEDs
Easy sensor set-up/calibration without connection to the control circuit
Easy connection via spring loaded terminals
Low battery indicator
Requires 6 x 1.5V AA batteries (stock no. 591-225)