Prysmian 6491X Series Grey 1.5 mm² Conduit Cable, 7/0.53 mm, 100m, 20145131

RS Stock No.: 494-5575Brand: PrysmianManufacturers Part No.: 20145131
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Grey

Core Strands

7/0.53 mm

Length

100m

Voltage Rating

750 V

Outer Diameter

3mm

Current Rating

17.5 A

Series

6491X

Insulation Wall Thickness

0.7mm

Outer Sheath Material

PVC

Size of Strands

0.53 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

Stock information temporarily unavailable.

BD 30.140

BD 30.140 1 Reel of 100 (Exc. Vat)

BD 33.154

BD 33.154 1 Reel of 100 (inc. VAT)

Prysmian 6491X Series Grey 1.5 mm² Conduit Cable, 7/0.53 mm, 100m, 20145131

BD 30.140

BD 30.140 1 Reel of 100 (Exc. Vat)

BD 33.154

BD 33.154 1 Reel of 100 (inc. VAT)

Prysmian 6491X Series Grey 1.5 mm² Conduit Cable, 7/0.53 mm, 100m, 20145131
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Grey

Core Strands

7/0.53 mm

Length

100m

Voltage Rating

750 V

Outer Diameter

3mm

Current Rating

17.5 A

Series

6491X

Insulation Wall Thickness

0.7mm

Outer Sheath Material

PVC

Size of Strands

0.53 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.