Prysmian FP200, Fire Performance LSZH, 50m 3 Core, White Power Cable +70°C

RS Stock No.: 494-2554Brand: PrysmianManufacturers Part No.: 20145422
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Cable Type

Fire Performance LSZH

Current Rating

19.5 A

Outer Diameter

8.4mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

Insudite

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Standards Met

BASEC

Series

FP200

Country of Origin

United Kingdom

Product details

FP 200 Gold Fire Performance Cable

The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.

Features and Benefits

LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing

Product Application Information

Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.

Standards

· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 ’standard’ fire resisting cable
· BS5266-1 ’standard’ fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)

You may be interested in
White LSZH 3core+earth cable,1.5sq.mm50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
White 3+E LSZH cable,100m 1sq.mm
P.O.A.1 Reel of 100 Metres (Exc. Vat)
RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C
BD 316.2091 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 142.670

BD 142.670 1 Reel of 50 Metres (Exc. Vat)

BD 156.937

BD 156.937 1 Reel of 50 Metres (inc. VAT)

Prysmian FP200, Fire Performance LSZH, 50m 3 Core, White Power Cable +70°C

BD 142.670

BD 142.670 1 Reel of 50 Metres (Exc. Vat)

BD 156.937

BD 156.937 1 Reel of 50 Metres (inc. VAT)

Prysmian FP200, Fire Performance LSZH, 50m 3 Core, White Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 142.670
5+BD 138.694
You may be interested in
White LSZH 3core+earth cable,1.5sq.mm50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
White 3+E LSZH cable,100m 1sq.mm
P.O.A.1 Reel of 100 Metres (Exc. Vat)
RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C
BD 316.2091 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Cable Type

Fire Performance LSZH

Current Rating

19.5 A

Outer Diameter

8.4mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

Insudite

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Standards Met

BASEC

Series

FP200

Country of Origin

United Kingdom

Product details

FP 200 Gold Fire Performance Cable

The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.

Features and Benefits

LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing

Product Application Information

Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.

Standards

· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 ’standard’ fire resisting cable
· BS5266-1 ’standard’ fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)

You may be interested in
White LSZH 3core+earth cable,1.5sq.mm50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
White 3+E LSZH cable,100m 1sq.mm
P.O.A.1 Reel of 100 Metres (Exc. Vat)
RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C
BD 316.2091 Reel of 100 Metres (Exc. Vat)