Prysmian, Twin & Earth, 10m 2+E Core, Grey PVC Power Cable +70°C

RS Stock No.: 528-8722Brand: PrysmianManufacturers Part No.: 20197116
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

10m

Cable Type

Twin & Earth

Current Rating

20 A

Outer Diameter

4.7 x 11.7mm

Sheath Material

PVC

Voltage Rating

240 V

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Country of Origin

United Kingdom

Product details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

You may be interested in
6242Y twin & earth 1mm cable 10m
P.O.A.1 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 11.214

BD 11.214 1 Reel of 10 Metres (Exc. Vat)

BD 12.335

BD 12.335 1 Reel of 10 Metres (inc. VAT)

Prysmian, Twin & Earth, 10m 2+E Core, Grey PVC Power Cable +70°C

BD 11.214

BD 11.214 1 Reel of 10 Metres (Exc. Vat)

BD 12.335

BD 12.335 1 Reel of 10 Metres (inc. VAT)

Prysmian, Twin & Earth, 10m 2+E Core, Grey PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
6242Y twin & earth 1mm cable 10m
P.O.A.1 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

10m

Cable Type

Twin & Earth

Current Rating

20 A

Outer Diameter

4.7 x 11.7mm

Sheath Material

PVC

Voltage Rating

240 V

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Country of Origin

United Kingdom

Product details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

You may be interested in
6242Y twin & earth 1mm cable 10m
P.O.A.1 Reel of 10 Metres (Exc. Vat)