Prysmian 6181Y Series Grey 25 mm² Conduit & Trunking Cable, 3m, 20148724

RS Stock No.: 707-9094Brand: PrysmianManufacturers Part No.: 20148724
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Grey

Length

3m

Voltage Rating

300/500 V

Outer Diameter

11.3mm

Current Rating

101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

Meter Tail Cable Kits

Each kit comprises one 6181Y brown core grey sheath, one 6181Y blue core grey sheath and one 16mm² earth wire 6491x BS6004

You may be interested in

BD 45.282

BD 45.282 1 Kit (Exc. Vat)

BD 49.810

BD 49.810 1 Kit (inc. VAT)

Prysmian 6181Y Series Grey 25 mm² Conduit & Trunking Cable, 3m, 20148724

BD 45.282

BD 45.282 1 Kit (Exc. Vat)

BD 49.810

BD 49.810 1 Kit (inc. VAT)

Prysmian 6181Y Series Grey 25 mm² Conduit & Trunking Cable, 3m, 20148724

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Grey

Length

3m

Voltage Rating

300/500 V

Outer Diameter

11.3mm

Current Rating

101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

Meter Tail Cable Kits

Each kit comprises one 6181Y brown core grey sheath, one 6181Y blue core grey sheath and one 16mm² earth wire 6491x BS6004

You may be interested in