Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Prysmian AXT Series Brass Cable Gland Kit, M20 Thread, 5.5mm min., 11.5mm max., IP66

RS Stock No.: 463-4089Brand: PrysmianManufacturers Part No.: AXT20S
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

11.5mm

Minimum Cable Diameter

5.5mm

Material

Brass

Series

AXT

IP Rating

IP66

Locknut Included

Yes

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Number of Pieces

7

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-50 → +200 °C

Kit Includes

Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer

Country of Origin

United Kingdom

Product details

IP66 Metric Armoured AXT Brass Gland

• Suitable for indoor and outdoor applications
• Ideal for use with CY or SY cable
• Fast and easy to install
• Zero halogen
• IP66/IP68 seal
• High strength

AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud.

You may be interested in
Stock information temporarily unavailable.

BD 18.150

BD 18.150 1 Kit (Exc. Vat)

BD 19.965

BD 19.965 1 Kit (inc. VAT)

Prysmian AXT Series Brass Cable Gland Kit, M20 Thread, 5.5mm min., 11.5mm max., IP66

BD 18.150

BD 18.150 1 Kit (Exc. Vat)

BD 19.965

BD 19.965 1 Kit (inc. VAT)

Prysmian AXT Series Brass Cable Gland Kit, M20 Thread, 5.5mm min., 11.5mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.150
5 - 9BD 17.550
10+BD 16.934
You may be interested in

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

11.5mm

Minimum Cable Diameter

5.5mm

Material

Brass

Series

AXT

IP Rating

IP66

Locknut Included

Yes

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Number of Pieces

7

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-50 → +200 °C

Kit Includes

Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer

Country of Origin

United Kingdom

Product details

IP66 Metric Armoured AXT Brass Gland

• Suitable for indoor and outdoor applications
• Ideal for use with CY or SY cable
• Fast and easy to install
• Zero halogen
• IP66/IP68 seal
• High strength

AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud.

You may be interested in