Technical Document
Specifications
Brand
PrysmianThread Size
M25
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11.5mm
Material
Brass
Series
AXT-K
IP Rating
IP66
Locknut Included
Yes
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Number of Pieces
7
Standards Met
CE
Number of Cores
1
Operating Temperature Range
-50 → +200 °C
Kit Includes
Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer
Country of Origin
United Kingdom
Product details
IP66 Metric Armoured AXT Brass Gland
• Suitable for indoor and outdoor applications
• Ideal for use with CY or SY cable
• Fast and easy to install
• Zero halogen
• IP66/IP68 seal
• High strength
AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud.
BD 20.620
BD 20.620 1 Kit (Exc. Vat)
BD 22.682
BD 22.682 1 Kit (inc. VAT)
1
BD 20.620
BD 20.620 1 Kit (Exc. Vat)
BD 22.682
BD 22.682 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 20.620 |
5 - 9 | BD 19.955 |
10+ | BD 19.265 |
Technical Document
Specifications
Brand
PrysmianThread Size
M25
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11.5mm
Material
Brass
Series
AXT-K
IP Rating
IP66
Locknut Included
Yes
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Number of Pieces
7
Standards Met
CE
Number of Cores
1
Operating Temperature Range
-50 → +200 °C
Kit Includes
Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer
Country of Origin
United Kingdom
Product details
IP66 Metric Armoured AXT Brass Gland
• Suitable for indoor and outdoor applications
• Ideal for use with CY or SY cable
• Fast and easy to install
• Zero halogen
• IP66/IP68 seal
• High strength
AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud.