Technical Document
Specifications
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
11.6mm
Minimum Cable Diameter
7mm
Material
Steel
Series
BW20S
Locknut Included
Yes
Number of Pieces
1
Number of Cores
1
Kit Includes
Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud
Country of Origin
United Kingdom
Product details
Armoured BW Indoor (SWA) PVC Gland Kit
The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.
BD 15.538
BD 15.538 1 Kit (Exc. Vat)
BD 17.092
BD 17.092 1 Kit (inc. VAT)
1
BD 15.538
BD 15.538 1 Kit (Exc. Vat)
BD 17.092
BD 17.092 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.538 |
5 - 9 | BD 15.081 |
10+ | BD 14.586 |
Technical Document
Specifications
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
11.6mm
Minimum Cable Diameter
7mm
Material
Steel
Series
BW20S
Locknut Included
Yes
Number of Pieces
1
Number of Cores
1
Kit Includes
Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud
Country of Origin
United Kingdom
Product details
Armoured BW Indoor (SWA) PVC Gland Kit
The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.