Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Prysmian CW20SS Series Steel Cable Gland Kit, M20 Thread, 8mm min., 13.2mm max., IP66

RS Stock No.: 463-4281Brand: PrysmianManufacturers Part No.: PVC20SSCW
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

13.2mm

Minimum Cable Diameter

8mm

Material

Steel

Series

CW20SS

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in
Stock information temporarily unavailable.

BD 13.902

BD 13.902 1 Kit (Exc. Vat)

BD 15.292

BD 15.292 1 Kit (inc. VAT)

Prysmian CW20SS Series Steel Cable Gland Kit, M20 Thread, 8mm min., 13.2mm max., IP66

BD 13.902

BD 13.902 1 Kit (Exc. Vat)

BD 15.292

BD 15.292 1 Kit (inc. VAT)

Prysmian CW20SS Series Steel Cable Gland Kit, M20 Thread, 8mm min., 13.2mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.902
5 - 9BD 13.503
10+BD 13.099
You may be interested in

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

13.2mm

Minimum Cable Diameter

8mm

Material

Steel

Series

CW20SS

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in