PUI Audio Lead Wire Piezo Buzzer, 20 x 20 x 0.1mm, 30V Max
Technical Document
Specifications
Brand
PUI AudioMounting Type
Lead Wire
Maximum Supply Voltage
30V
Dimensions
20 x 20 x 0.1mm
Country of Origin
China
Stock information temporarily unavailable.
BD 0.638
BD 0.638 Each (Exc. Vat)
BD 0.702
BD 0.702 Each (inc. VAT)
PUI Audio Lead Wire Piezo Buzzer, 20 x 20 x 0.1mm, 30V Max
Select packaging type
Standard
1
BD 0.638
BD 0.638 Each (Exc. Vat)
BD 0.702
BD 0.702 Each (inc. VAT)
PUI Audio Lead Wire Piezo Buzzer, 20 x 20 x 0.1mm, 30V Max
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.638 |
10 - 99 | BD 0.583 |
100 - 499 | BD 0.550 |
500 - 999 | BD 0.522 |
1000+ | BD 0.434 |
Technical Document
Specifications
Brand
PUI AudioMounting Type
Lead Wire
Maximum Supply Voltage
30V
Dimensions
20 x 20 x 0.1mm
Country of Origin
China