PUI Audio 93dB(A) Through Hole External Piezo Buzzer Transducer, 28.5 x 28.5 x 16.2mm, 3V Min, 28V Max
Technical Document
Specifications
Brand
PUI AudioMounting Type
Through Hole
Minimum Supply Voltage
3V
Maximum Supply Voltage
28V
Sound Level
93dB(A)
Drive Type
External
Dimensions
28.5 x 28.5 x 16.2mm
Country of Origin
China
Stock information temporarily unavailable.
BD 0.858
BD 0.858 Each (Exc. Vat)
BD 0.944
BD 0.944 Each (inc. VAT)
PUI Audio 93dB(A) Through Hole External Piezo Buzzer Transducer, 28.5 x 28.5 x 16.2mm, 3V Min, 28V Max
Select packaging type
Standard
1
BD 0.858
BD 0.858 Each (Exc. Vat)
BD 0.944
BD 0.944 Each (inc. VAT)
PUI Audio 93dB(A) Through Hole External Piezo Buzzer Transducer, 28.5 x 28.5 x 16.2mm, 3V Min, 28V Max
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.858 |
10 - 99 | BD 0.786 |
100 - 499 | BD 0.742 |
500 - 999 | BD 0.698 |
1000+ | BD 0.583 |
Technical Document
Specifications
Brand
PUI AudioMounting Type
Through Hole
Minimum Supply Voltage
3V
Maximum Supply Voltage
28V
Sound Level
93dB(A)
Drive Type
External
Dimensions
28.5 x 28.5 x 16.2mm
Country of Origin
China