Pukka Notepad
Technical Document
Specifications
Brand
PukkaPaper Size
A5
Paper Type
Ruled
Binding Type
Wirebound
Cover Type
Hardcover
Cover Colour
Green
Number of Sheets
100
Country of Origin
China
BD 16.616
BD 5.538 Each (In a Pack of 3) (Exc. Vat)
BD 18.278
BD 6.092 Each (In a Pack of 3) (inc. VAT)
3
BD 16.616
BD 5.538 Each (In a Pack of 3) (Exc. Vat)
BD 18.278
BD 6.092 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PukkaPaper Size
A5
Paper Type
Ruled
Binding Type
Wirebound
Cover Type
Hardcover
Cover Colour
Green
Number of Sheets
100
Country of Origin
China