Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULS Redundancy module, CP Series

RS Stock No.: 168-2939Brand: PULSManufacturers Part No.: CP10.241-R2
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

PULS

Series

CP

Output Voltage

24V dc

Output Current

10A

Protection Features

Input Transient Protection, No Load Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection

Standards Met

ATEX, CE Certified, CSA Certified, cULus Listed, GL, IECEx, UL 508, UL 60950-1

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240V ac

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX, IECEx

Load Regulation

1000mV

Stock information temporarily unavailable.

BD 147.642

BD 147.642 Each (Exc. Vat)

BD 162.406

BD 162.406 Each (inc. VAT)

PULS Redundancy module, CP Series

BD 147.642

BD 147.642 Each (Exc. Vat)

BD 162.406

BD 162.406 Each (inc. VAT)

PULS Redundancy module, CP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

CP

Output Voltage

24V dc

Output Current

10A

Protection Features

Input Transient Protection, No Load Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection

Standards Met

ATEX, CE Certified, CSA Certified, cULus Listed, GL, IECEx, UL 508, UL 60950-1

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240V ac

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX, IECEx

Load Regulation

1000mV