Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

PULS DIMENSION DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 915-9741Brand: PULSManufacturers Part No.: CP10.241Distrelec Article No.: 30025899
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

DIMENSION

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

124 x 39 x 117mm

Depth

117mm

Width

39mm

Height

124mm

Minimum Temperature

-25°C

Ripple And Noise

50mV Pk-Pk

MTBF

1185000h

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA Certified, cULus Listed, cULus Recognized, GL, IECEX ATEX

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30025899

Country of Origin

China

Product details

Dimension CP-Series Power Supplies

The Dimension CP-Series from PULS are medium priced power supplies that do not compromise quality, reliability and performance. They offer high efficiency, advanced inrush current limitation, active PFC and a wide operational temperature range.
The CP10 power supplies include all the essential basic functions. They have a power reserve of 20%, which can be used continuously at temperatures up to +45°C. They can also deliver three times the nominal output current for at least 12 ms to help trip fuses on faulty output branches.
These DIN Rail power supplies are suitable for various situations thanks to their high immunity to transients and power surges and low electromagnetic emission. They also have a shut-down input, a DC-OK relay contact and a large international approval package.

Features and Benefits

Wide range input, 100 to 240 V ac
Width only 39 mm
Excellent partial load efficiency
20% output power reserves
Safe HiccupPLUS overload mode
Active power factor correction (PFC)
Minimal inrush current surge
Full power between -25°C and +60°C
DC-OK relay contact
Meets ITE, ATEX, Class I Div2 and SEMI F47 Requirements
3-year warranty
RoHS and Reach compliant

Applications

The Dimension CP-Series power supplies are intended for professional use in industrial control, office, communication, and instrumentation equipment. Designed to be installed in an enclosure.

Approvals

CE, IECEE, cULus, cSAus, ATEX, IECEX, GL.

Stock information temporarily unavailable.

BD 109.568

BD 109.568 Each (Exc. Vat)

BD 120.525

BD 120.525 Each (inc. VAT)

PULS DIMENSION DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

BD 109.568

BD 109.568 Each (Exc. Vat)

BD 120.525

BD 120.525 Each (inc. VAT)

PULS DIMENSION DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

DIMENSION

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

124 x 39 x 117mm

Depth

117mm

Width

39mm

Height

124mm

Minimum Temperature

-25°C

Ripple And Noise

50mV Pk-Pk

MTBF

1185000h

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA Certified, cULus Listed, cULus Recognized, GL, IECEX ATEX

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30025899

Country of Origin

China

Product details

Dimension CP-Series Power Supplies

The Dimension CP-Series from PULS are medium priced power supplies that do not compromise quality, reliability and performance. They offer high efficiency, advanced inrush current limitation, active PFC and a wide operational temperature range.
The CP10 power supplies include all the essential basic functions. They have a power reserve of 20%, which can be used continuously at temperatures up to +45°C. They can also deliver three times the nominal output current for at least 12 ms to help trip fuses on faulty output branches.
These DIN Rail power supplies are suitable for various situations thanks to their high immunity to transients and power surges and low electromagnetic emission. They also have a shut-down input, a DC-OK relay contact and a large international approval package.

Features and Benefits

Wide range input, 100 to 240 V ac
Width only 39 mm
Excellent partial load efficiency
20% output power reserves
Safe HiccupPLUS overload mode
Active power factor correction (PFC)
Minimal inrush current surge
Full power between -25°C and +60°C
DC-OK relay contact
Meets ITE, ATEX, Class I Div2 and SEMI F47 Requirements
3-year warranty
RoHS and Reach compliant

Applications

The Dimension CP-Series power supplies are intended for professional use in industrial control, office, communication, and instrumentation equipment. Designed to be installed in an enclosure.

Approvals

CE, IECEE, cULus, cSAus, ATEX, IECEX, GL.