PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 4.2A Output,

RS Stock No.: 670-0655Brand: PULSManufacturers Part No.: ML100.200Distrelec Article No.: 16996515
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

72.5 x 75 x 103mm

Height

75mm

Width

72.5mm

Depth

103mm

Load Regulation

240mV

Maximum Temperature

+70°C

MTBF

1594000h

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

50mV Pk-Pk

Distrelec Product Id

16996515

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Stock information temporarily unavailable.

BD 97.146

BD 97.146 Each (Exc. Vat)

BD 106.861

BD 106.861 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 4.2A Output,

BD 97.146

BD 97.146 Each (Exc. Vat)

BD 106.861

BD 106.861 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 4.2A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

72.5 x 75 x 103mm

Height

75mm

Width

72.5mm

Depth

103mm

Load Regulation

240mV

Maximum Temperature

+70°C

MTBF

1594000h

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

50mV Pk-Pk

Distrelec Product Id

16996515

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178