Technical Document
Specifications
Brand
PULSSeries
MiniLine MLY
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
3A
Dimensions
22.5 x 75 x 91mm
Depth
91mm
Width
22.5mm
Height
75mm
MTBF
4654000h
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-10°C
Mounting Type
DIN Rail Mount
Load Regulation
100mV
Maximum Temperature
+70°C
Country of Origin
China
Product details
15W to 100W, Switch Mode, MiniLine Series
Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Approvals
UL/UL Listed for Canada
Standards
EN60950, UL508, CSA22-2 No. 950-M90, EN50178
BD 28.330
BD 28.330 Each (Exc. Vat)
BD 31.163
BD 31.163 Each (inc. VAT)
1
BD 28.330
BD 28.330 Each (Exc. Vat)
BD 31.163
BD 31.163 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PULSSeries
MiniLine MLY
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
3A
Dimensions
22.5 x 75 x 91mm
Depth
91mm
Width
22.5mm
Height
75mm
MTBF
4654000h
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-10°C
Mounting Type
DIN Rail Mount
Load Regulation
100mV
Maximum Temperature
+70°C
Country of Origin
China
Product details
15W to 100W, Switch Mode, MiniLine Series
Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Approvals
UL/UL Listed for Canada
Standards
EN60950, UL508, CSA22-2 No. 950-M90, EN50178