Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 5A Output, 25W

RS Stock No.: 424-6250Brand: PULSManufacturers Part No.: ML30.101Distrelec Article No.: 16996503
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

5A

Power Rating

25W

Dimensions

45 x 75 x 91mm

Depth

91mm

Width

45mm

Height

75mm

Minimum Temperature

-10°C

MTBF

600000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16996503

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Stock information temporarily unavailable.

BD 59.015

BD 59.015 Each (Exc. Vat)

BD 64.917

BD 64.917 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 5A Output, 25W

BD 59.015

BD 59.015 Each (Exc. Vat)

BD 64.917

BD 64.917 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 5A Output, 25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

5A

Power Rating

25W

Dimensions

45 x 75 x 91mm

Depth

91mm

Width

45mm

Height

75mm

Minimum Temperature

-10°C

MTBF

600000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16996503

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178