PULS Q DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 181-2497Brand: PULSManufacturers Part No.: QS10.241-C1Distrelec Article No.: 30025948
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

Q

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

60 x 117 x 124mm

Width

60mm

Depth

117mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

93.5%

Ripple And Noise

50mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

DC-OK Contact, Spring-Clamp Terminals

Maximum Temperature

+70°C

Standards Met

ATEX EN 60079-1, CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, UL 508

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 191.416

BD 191.416 Each (Exc. Vat)

BD 210.558

BD 210.558 Each (inc. VAT)

PULS Q DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

BD 191.416

BD 191.416 Each (Exc. Vat)

BD 210.558

BD 210.558 Each (inc. VAT)

PULS Q DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

Q

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

60 x 117 x 124mm

Width

60mm

Depth

117mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

93.5%

Ripple And Noise

50mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

DC-OK Contact, Spring-Clamp Terminals

Maximum Temperature

+70°C

Standards Met

ATEX EN 60079-1, CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, UL 508

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Czech Republic