PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 40A Output, 960W

RS Stock No.: 796-1713Brand: PULSManufacturers Part No.: QS40.241Distrelec Article No.: 11041866
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Dimensions

125 x 124 x 127mm

Height

124mm

Depth

127mm

Width

125mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Load Regulation

50mV

MTBF

537000h

Ripple And Noise

100mV Pk-Pk

Country of Origin

China

Product details

Dimension Q Series

The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 337.650

BD 337.650 Each (Exc. Vat)

BD 371.415

BD 371.415 Each (inc. VAT)

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 40A Output, 960W

BD 337.650

BD 337.650 Each (Exc. Vat)

BD 371.415

BD 371.415 Each (inc. VAT)

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 40A Output, 960W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Dimensions

125 x 124 x 127mm

Height

124mm

Depth

127mm

Width

125mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Load Regulation

50mV

MTBF

537000h

Ripple And Noise

100mV Pk-Pk

Country of Origin

China

Product details

Dimension Q Series

The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more