Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULS Q DC-DC Converter, 24V dc/ 20A Output, 480W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

RS Stock No.: 181-2498Brand: PULSManufacturers Part No.: QTD20.241Distrelec Article No.: 30123003
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

PULS

Output Voltage

24V dc

Power Rating

480W

Output Current

20A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

65mm

Depth

127mm

Series

Q

Load Regulation

100mV

Minimum Temperature

-25°C

Efficiency

95%

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus Listed, UL 508

MTBF

100h

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 202.142

BD 202.142 Each (Exc. Vat)

BD 222.356

BD 222.356 Each (inc. VAT)

PULS Q DC-DC Converter, 24V dc/ 20A Output, 480W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

BD 202.142

BD 202.142 Each (Exc. Vat)

BD 222.356

BD 222.356 Each (inc. VAT)

PULS Q DC-DC Converter, 24V dc/ 20A Output, 480W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 202.142
5 - 9BD 196.652
10 - 24BD 193.584
25 - 49BD 190.328
50+BD 186.890

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PULS

Output Voltage

24V dc

Power Rating

480W

Output Current

20A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

65mm

Depth

127mm

Series

Q

Load Regulation

100mV

Minimum Temperature

-25°C

Efficiency

95%

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus Listed, UL 508

MTBF

100h

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more