Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULS Switch Mode DIN Rail Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 454-2148Brand: PULSManufacturers Part No.: SL10.105
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

100 → 120V ac

Power Rating

240W

Electrical Phase

1

Number of Outputs

1

Height

124mm

Width

102mm

Depth

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

30mV Pk-Pk

MTBF

225000h

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada

Stock information temporarily unavailable.

BD 172.777

BD 172.777 Each (Exc. Vat)

BD 190.055

BD 190.055 Each (inc. VAT)

PULS Switch Mode DIN Rail Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W

BD 172.777

BD 172.777 Each (Exc. Vat)

BD 190.055

BD 190.055 Each (inc. VAT)

PULS Switch Mode DIN Rail Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

100 → 120V ac

Power Rating

240W

Electrical Phase

1

Number of Outputs

1

Height

124mm

Width

102mm

Depth

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

30mV Pk-Pk

MTBF

225000h

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada