PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply, DIMENSION

RS Stock No.: 753-1968Brand: PULSManufacturers Part No.: UB10.242Distrelec Article No.: 30109857
brand-logo

Technical Document

Specifications

Brand

PULS

Model

DIMENSION

Output Voltage

22.3V

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Current Rating

10A

Length

124mm

Width

49mm

Depth

117mm

Distrelec Product Id

30109857

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 148.494

BD 148.494 Each (Exc. Vat)

BD 163.343

BD 163.343 Each (inc. VAT)

PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply, DIMENSION

BD 148.494

BD 148.494 Each (Exc. Vat)

BD 163.343

BD 163.343 Each (inc. VAT)

PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply, DIMENSION
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Model

DIMENSION

Output Voltage

22.3V

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Current Rating

10A

Length

124mm

Width

49mm

Depth

117mm

Distrelec Product Id

30109857

Country of Origin

Czech Republic