Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULS 24V dc Input Wall Mount Uninterruptible Power Supply (360W), UC10.241

RS Stock No.: 297-060Brand: PULSManufacturers Part No.: UC10.241
brand-logo

Technical Document

Specifications

Brand

PULS

Model

UC10.241

Power Rating

360W

Output Voltage

22.45V

Input Voltage

24V dc

Mounting Type

Wall Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 224.944

BD 224.944 Each (Exc. Vat)

BD 247.438

BD 247.438 Each (inc. VAT)

PULS 24V dc Input Wall Mount Uninterruptible Power Supply (360W), UC10.241

BD 224.944

BD 224.944 Each (Exc. Vat)

BD 247.438

BD 247.438 Each (inc. VAT)

PULS 24V dc Input Wall Mount Uninterruptible Power Supply (360W), UC10.241
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Model

UC10.241

Power Rating

360W

Output Voltage

22.45V

Input Voltage

24V dc

Mounting Type

Wall Mount

Country of Origin

China