PULSAR Reusable Hi Vis Overalls, XXL

RS Stock No.: 237-6746Brand: PULSARManufacturers Part No.: PRARC05-2XL
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

PULSAR

Size

XXL

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China

Stock information temporarily unavailable.

BD 146.592

BD 146.592 Each (Exc. Vat)

BD 161.251

BD 161.251 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, XXL

BD 146.592

BD 146.592 Each (Exc. Vat)

BD 161.251

BD 161.251 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Size

XXL

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China