PULSAR Reusable Hi Vis Overalls, 3XL

RS Stock No.: 237-6748Brand: PULSARManufacturers Part No.: PRARC05-3XL
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

PULSAR

Size

3XL

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China

Stock information temporarily unavailable.

BD 140.256

BD 140.256 Each (Exc. Vat)

BD 154.282

BD 154.282 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, 3XL

BD 140.256

BD 140.256 Each (Exc. Vat)

BD 154.282

BD 154.282 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Size

3XL

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China