PV Logic 5W Polycrystalline solar panel

RS Stock No.: 111-1033Brand: PV LogicManufacturers Part No.: STP005P
brand-logo
View all in Solar Panels

Technical Document

Specifications

Power Rating

5W

Open Circuit Voltage

22V

Battery Bank Capacity

35Ah

Peak Power

5W

Type

Polycrystalline

Dimensions

250 x 200 x 25mm

Depth

25mm

Length

250mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

200mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Mounting Style

Wall Mount

Terminal Contact Type

Ring

Country of Origin

China

Product details

PV Logic 12V Solar Panels

PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats

SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty

Stock information temporarily unavailable.

BD 20.614

BD 20.614 Each (Exc. Vat)

BD 22.675

BD 22.675 Each (inc. VAT)

PV Logic 5W Polycrystalline solar panel

BD 20.614

BD 20.614 Each (Exc. Vat)

BD 22.675

BD 22.675 Each (inc. VAT)

PV Logic 5W Polycrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

5W

Open Circuit Voltage

22V

Battery Bank Capacity

35Ah

Peak Power

5W

Type

Polycrystalline

Dimensions

250 x 200 x 25mm

Depth

25mm

Length

250mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

200mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Mounting Style

Wall Mount

Terminal Contact Type

Ring

Country of Origin

China

Product details

PV Logic 12V Solar Panels

PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats

SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty