Technical Document
Specifications
Brand
PycomFor Use With
Expansion Board, LoPy, WiPy
Colour
Transparent
External Dimensions
65 x 77 x 28.5mm
Body Material
Plastic
Country of Origin
China
Product details
Pycom Cases for WiPy/LoPy/SiPy Development Boards
Protect your Pycom board with the PyCase. They measure 65 x 77 x 28.5 mm and are available in a choice of 4 transparent colours:
Clear - RS 125-9539
Grey - RS 125-9538
Blue - RS 125-9537
Green - RS 125-9536
The PyCase is suitable for the following Pycom development boards:
WiPy - RS 125-9531
LoPy - RS 125-9532
SiPy - RS 125-9533 / 125-9540
WLAN (WiFi) - Pycom
BD 5.555
BD 5.555 Each (Exc. Vat)
BD 6.111
BD 6.111 Each (inc. VAT)
1
BD 5.555
BD 5.555 Each (Exc. Vat)
BD 6.111
BD 6.111 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PycomFor Use With
Expansion Board, LoPy, WiPy
Colour
Transparent
External Dimensions
65 x 77 x 28.5mm
Body Material
Plastic
Country of Origin
China
Product details
Pycom Cases for WiPy/LoPy/SiPy Development Boards
Protect your Pycom board with the PyCase. They measure 65 x 77 x 28.5 mm and are available in a choice of 4 transparent colours:
Clear - RS 125-9539
Grey - RS 125-9538
Blue - RS 125-9537
Green - RS 125-9536
The PyCase is suitable for the following Pycom development boards:
WiPy - RS 125-9531
LoPy - RS 125-9532
SiPy - RS 125-9533 / 125-9540
