Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

QANTEK, 16MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B16.00000B50TT

RS Stock No.: 796-0514Brand: QANTEKManufacturers Part No.: QX14T50B16.00000B50TT
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

16MHz

Frequency Stability

±50ppm

Package Type

DIP14

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Country of Origin

China

Product details

QX14

14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.068

BD 2.068 Each (Exc. Vat)

BD 2.275

BD 2.275 Each (inc. VAT)

QANTEK, 16MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B16.00000B50TT
Select packaging type

BD 2.068

BD 2.068 Each (Exc. Vat)

BD 2.275

BD 2.275 Each (inc. VAT)

QANTEK, 16MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B16.00000B50TT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.068
10 - 49BD 1.738
50 - 99BD 1.622
100 - 199BD 1.534
200+BD 1.458

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

16MHz

Frequency Stability

±50ppm

Package Type

DIP14

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Country of Origin

China

Product details

QX14

14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more