Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

QANTEK, 4MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B4.000000B50TT

RS Stock No.: 796-0564Brand: QANTEKManufacturers Part No.: QX8T50B4.000000B50TT
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

4MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.101

BD 2.101 Each (Exc. Vat)

BD 2.311

BD 2.311 Each (inc. VAT)

QANTEK, 4MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B4.000000B50TT
Select packaging type

BD 2.101

BD 2.101 Each (Exc. Vat)

BD 2.311

BD 2.311 Each (inc. VAT)

QANTEK, 4MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B4.000000B50TT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.101
10 - 19BD 1.952
20 - 79BD 1.876
80 - 159BD 1.392
160+BD 1.282

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

4MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more