Technical Document
Specifications
Brand
QT QuarztechnikStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
6.2mm
Width_SC_PC
3.7mm
Height
1.2mm
Dimensions
6.2 x 3.7 x 1.2mm
Frequency Tolerance
±10ppm
Frequency Stability
±20ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
QTC6B Series SMD Quartz Crystal Unit
The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.
Features and Benefits:
Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available
Crystals 6x3.6mm Ceramic case
BD 3.712
BD 0.742 Each (In a Bag of 5) (Exc. Vat)
BD 4.083
BD 0.816 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 3.712
BD 0.742 Each (In a Bag of 5) (Exc. Vat)
BD 4.083
BD 0.816 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | BD 0.742 | BD 3.712 |
25 - 45 | BD 0.726 | BD 3.630 |
50 - 245 | BD 0.710 | BD 3.548 |
250 - 495 | BD 0.698 | BD 3.492 |
500+ | BD 0.693 | BD 3.465 |
Technical Document
Specifications
Brand
QT QuarztechnikStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
6.2mm
Width_SC_PC
3.7mm
Height
1.2mm
Dimensions
6.2 x 3.7 x 1.2mm
Frequency Tolerance
±10ppm
Frequency Stability
±20ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
QTC6B Series SMD Quartz Crystal Unit
The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.
Features and Benefits:
Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available