Quectel L70B-M39 GPS Module

RS Stock No.: 170-9178Brand: QuectelManufacturers Part No.: L70B-M39
brand-logo
View all in GNSS & GPS Modules

Technical Document

Specifications

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

22

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

10.1 x 9.7 x 2.5mm

Height

2.5mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.7mm

Country of Origin

China

Product details

L70 GPS (Global Positioning System) Module

The L70 is a GPS receiver module that brings the high performance of MTK positioning engine. With 66 search channels, 22 tracking channels, L70 can acquire and track satellites in the shortest time even at indoor low signal level.

GPS data for location, velocity, and time
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Compact size 10.1 x 9.7 x 2.5 mm

GPS (Global Positioning System) - Quectel

Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.

BD 126.638

BD 5.066 Each (In a Box of 25) (Exc. Vat)

BD 139.302

BD 5.573 Each (In a Box of 25) (inc. VAT)

Quectel L70B-M39 GPS Module

BD 126.638

BD 5.066 Each (In a Box of 25) (Exc. Vat)

BD 139.302

BD 5.573 Each (In a Box of 25) (inc. VAT)

Quectel L70B-M39 GPS Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

22

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

10.1 x 9.7 x 2.5mm

Height

2.5mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.7mm

Country of Origin

China

Product details

L70 GPS (Global Positioning System) Module

The L70 is a GPS receiver module that brings the high performance of MTK positioning engine. With 66 search channels, 22 tracking channels, L70 can acquire and track satellites in the shortest time even at indoor low signal level.

GPS data for location, velocity, and time
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Compact size 10.1 x 9.7 x 2.5 mm

GPS (Global Positioning System) - Quectel

Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.