Technical Document
Specifications
Brand
QuectelSupported Bus Interfaces
UART
Number of Channels
22
Acquisition Sensitivity
-148dBm
Tracking Sensitivity
-165dBm
Dimensions
16 x 16 x 6.45mm
Height
6.45mm
Length
16mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
16mm
Country of Origin
China
Product details
Quectel L80-M39 GPS POT Module
The Quectel L80-M39 is a GPS POT (Patch on Top) module. This is a GPS module and integrated patch antenna within a really compact package. Its the perfect module for integrating into the smallest devices to enable acquisition and tracking functionality. The L80-M39 also offers automatic antenna detection and short circuit protection.
The L80-M39 is ideal for portable devices, automotive, personal tracking and security. It can even be used to automatically predict orbits.
• Compact package
• Embedded patch antenna
• High performance
• High precision
• High sensitivity: -165 dBm (tracking)
• Low power consumption
• 66 acquisition channels
• 22 tracking channels
• EASY™ AGPS Technology (Embedded Assist System)
• AlwaysLocate™ Technology
What navigation systems does it cover?
GPS and QZSS
Can I switch antennas?
Yes the L80-M39 offers and automatic antenna switching function. This means you can switch between the integrated patch antenna and an external antenna, and the L80-M39 will carry on positioning while it switches.
How big is it?
Embedded patch antenna: 15 x 15 x 4 mm
Module: 16 x 16 x 6.45 mm
What is GPS?
GPS stands for Global Positioning Sytem and is a navigation system that utilises satellites. GPS is able to provide information on locations, velocity and time. It is a popular navigational system used in cars, trucks, boats and aeroplanes.
Versions Available:
908-4085 - box of 1
170-9177 - box of 25
GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.
BD 6.110
BD 6.110 Each (Exc. Vat)
BD 6.721
BD 6.721 Each (inc. VAT)
1
BD 6.110
BD 6.110 Each (Exc. Vat)
BD 6.721
BD 6.721 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.110 |
5 - 9 | BD 5.506 |
10 - 24 | BD 5.296 |
25+ | BD 5.203 |
Technical Document
Specifications
Brand
QuectelSupported Bus Interfaces
UART
Number of Channels
22
Acquisition Sensitivity
-148dBm
Tracking Sensitivity
-165dBm
Dimensions
16 x 16 x 6.45mm
Height
6.45mm
Length
16mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
16mm
Country of Origin
China
Product details
Quectel L80-M39 GPS POT Module
The Quectel L80-M39 is a GPS POT (Patch on Top) module. This is a GPS module and integrated patch antenna within a really compact package. Its the perfect module for integrating into the smallest devices to enable acquisition and tracking functionality. The L80-M39 also offers automatic antenna detection and short circuit protection.
The L80-M39 is ideal for portable devices, automotive, personal tracking and security. It can even be used to automatically predict orbits.
• Compact package
• Embedded patch antenna
• High performance
• High precision
• High sensitivity: -165 dBm (tracking)
• Low power consumption
• 66 acquisition channels
• 22 tracking channels
• EASY™ AGPS Technology (Embedded Assist System)
• AlwaysLocate™ Technology
What navigation systems does it cover?
GPS and QZSS
Can I switch antennas?
Yes the L80-M39 offers and automatic antenna switching function. This means you can switch between the integrated patch antenna and an external antenna, and the L80-M39 will carry on positioning while it switches.
How big is it?
Embedded patch antenna: 15 x 15 x 4 mm
Module: 16 x 16 x 6.45 mm
What is GPS?
GPS stands for Global Positioning Sytem and is a navigation system that utilises satellites. GPS is able to provide information on locations, velocity and time. It is a popular navigational system used in cars, trucks, boats and aeroplanes.
Versions Available:
908-4085 - box of 1
170-9177 - box of 25
GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.