Technical Document
Specifications
Brand
QuectelSupported Bus Interfaces
UART
Number of Channels
33
Acquisition Sensitivity
-148dBm
Tracking Sensitivity
-165dBm
Dimensions
18.4 x 18.4 x 6.45mm
Height
6.45mm
Length
18.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
18.4mm
Country of Origin
China
Product details
Quectel L86-M33 GNSS POT Module
The Quectel L86-M33 is a GNSS POT (Patch on Top) module. This is a GNSS module and integrated patch antenna within a really compact package. Its the perfect module for integrating into the smallest devices to enable navigational functionality.
The L86-M33 features the MT3333 GNSS chipset from MediaTek which offers high performance and tracking sensitivity. This enables straight forward migration from GPS to GNSS. The L86-M33 also offers automatic antenna detection and short circuit protection.
The L86-M33 is ideal for portable devices, automotive, personal tracking and security. It can even be used to automatically predict orbits.
Compact package
Embedded patch antenna
High performance
High precision
High sensitivity: -165 dBm (tracking)
Low power consumption
99 acquisition channels
33 tracking channels
EASY™ AGPS Technology (Embedded Assist System)
AlwaysLocate™ Technology
What navigation systems does it cover?
GPS, GLONASS and QZSS
Can I switch antennas?
Yes the L86-M33 offers and automatic antenna switching function. This means you can switch between the integrated patch antenna and an external antenna, and the L86-M33 will carry on positioning while it switches.
How big is it?
Embedded patch antenna: 18.4 x 18.4 x 4.0 mm
Module: 16.0 x 16.0 x 6.45 mm
What is GNSS?
GNSS stands for Global Navigation Satellite System. It is a navigation system that uses a group of satellites to transmit signals for navigation application. Types of GNSS include GPS and GLONASS. GNSS is used in applications with vehicles, aircraft and boats. It is also popular with runners, cyclists and hikers, or anyone who wishes to track their location.
Versions Available:
908-4114 - box of 1
170-9180 - box of 25
GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.
BD 5.428
BD 5.428 Each (Exc. Vat)
BD 5.971
BD 5.971 Each (inc. VAT)
1
BD 5.428
BD 5.428 Each (Exc. Vat)
BD 5.971
BD 5.971 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.428 |
5 - 9 | BD 4.934 |
10 - 24 | BD 4.785 |
25+ | BD 4.697 |
Technical Document
Specifications
Brand
QuectelSupported Bus Interfaces
UART
Number of Channels
33
Acquisition Sensitivity
-148dBm
Tracking Sensitivity
-165dBm
Dimensions
18.4 x 18.4 x 6.45mm
Height
6.45mm
Length
18.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
18.4mm
Country of Origin
China
Product details
Quectel L86-M33 GNSS POT Module
The Quectel L86-M33 is a GNSS POT (Patch on Top) module. This is a GNSS module and integrated patch antenna within a really compact package. Its the perfect module for integrating into the smallest devices to enable navigational functionality.
The L86-M33 features the MT3333 GNSS chipset from MediaTek which offers high performance and tracking sensitivity. This enables straight forward migration from GPS to GNSS. The L86-M33 also offers automatic antenna detection and short circuit protection.
The L86-M33 is ideal for portable devices, automotive, personal tracking and security. It can even be used to automatically predict orbits.
Compact package
Embedded patch antenna
High performance
High precision
High sensitivity: -165 dBm (tracking)
Low power consumption
99 acquisition channels
33 tracking channels
EASY™ AGPS Technology (Embedded Assist System)
AlwaysLocate™ Technology
What navigation systems does it cover?
GPS, GLONASS and QZSS
Can I switch antennas?
Yes the L86-M33 offers and automatic antenna switching function. This means you can switch between the integrated patch antenna and an external antenna, and the L86-M33 will carry on positioning while it switches.
How big is it?
Embedded patch antenna: 18.4 x 18.4 x 4.0 mm
Module: 16.0 x 16.0 x 6.45 mm
What is GNSS?
GNSS stands for Global Navigation Satellite System. It is a navigation system that uses a group of satellites to transmit signals for navigation application. Types of GNSS include GPS and GLONASS. GNSS is used in applications with vehicles, aircraft and boats. It is also popular with runners, cyclists and hikers, or anyone who wishes to track their location.
Versions Available:
908-4114 - box of 1
170-9180 - box of 25
GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.