Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

R Bion & Co Plastic Sheet, 500mm x 500mm x 2mm

RS Stock No.: 262-6159Brand: R Bion & CoManufacturers Part No.: 262-6159-0002
View all in Plastic Sheets

Technical Document

Specifications

Length

500mm

Width

500mm

Thickness

2mm

Material

Polypropylene

Hole size

2.4 x 12.7 mm

Hole Layout

Rectangular

Open Area Percentage

34%

Pattern Number

12

Product details

Perforated Polypropylene Sheet. PP Sheet : Polypropylene

This RS Pro perforated Polypropylene (PP) sheet is used as a strainer or a drain similar to perforated metal sheets. However it is lighter and is more corrosive resistant.
Various hole diameters and patterns available.

Features and Benefits

Lightweight
Chemical resistant
Temperature range +5°C to +100°C
-5mm/+10 mm on width and length

You may be interested in
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
BD 38.127Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

R Bion & Co Plastic Sheet, 500mm x 500mm x 2mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

R Bion & Co Plastic Sheet, 500mm x 500mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
BD 38.127Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Length

500mm

Width

500mm

Thickness

2mm

Material

Polypropylene

Hole size

2.4 x 12.7 mm

Hole Layout

Rectangular

Open Area Percentage

34%

Pattern Number

12

Product details

Perforated Polypropylene Sheet. PP Sheet : Polypropylene

This RS Pro perforated Polypropylene (PP) sheet is used as a strainer or a drain similar to perforated metal sheets. However it is lighter and is more corrosive resistant.
Various hole diameters and patterns available.

Features and Benefits

Lightweight
Chemical resistant
Temperature range +5°C to +100°C
-5mm/+10 mm on width and length

You may be interested in
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
BD 38.127Each (In a Pack of 2) (Exc. Vat)