Raaco 24 Drawer ESD Cabinet, 555 x 307 x 150mm

RS Stock No.: 252-0196Brand: RaacoManufacturers Part No.: 102537
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

Raaco

Type

Cabinet

Drawers per Cabinet

24

Drawer Height

87mm

Drawer Depth

57mm

Drawer Length

87mm

Complies with EN 61340-5-1

Yes

Drawer Width

135mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification

Stock information temporarily unavailable.

BD 163.454

BD 163.454 Each (Exc. Vat)

BD 179.799

BD 179.799 Each (inc. VAT)

Raaco 24 Drawer ESD Cabinet, 555 x 307 x 150mm

BD 163.454

BD 163.454 Each (Exc. Vat)

BD 179.799

BD 179.799 Each (inc. VAT)

Raaco 24 Drawer ESD Cabinet, 555 x 307 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 163.454
10 - 19BD 160.232
20+BD 158.169

Technical Document

Specifications

Brand

Raaco

Type

Cabinet

Drawers per Cabinet

24

Drawer Height

87mm

Drawer Depth

57mm

Drawer Length

87mm

Complies with EN 61340-5-1

Yes

Drawer Width

135mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification