Raaco Transparent PP Compartment Box, 47mm x 79mm x 218mm

RS Stock No.: 655-4749Brand: RaacoManufacturers Part No.: 103695Distrelec Article No.: 30423272
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

79mm

Depth

218mm

Material

PP

Colour

Transparent

Model Number

Insert 55 A7-2

Country of Origin

Denmark

Product details

Multi-Tray

Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box

Stock information temporarily unavailable.

BD 6.479

BD 6.479 1 Bag of 2 (Exc. Vat)

BD 7.127

BD 7.127 1 Bag of 2 (inc. VAT)

Raaco Transparent PP Compartment Box, 47mm x 79mm x 218mm

BD 6.479

BD 6.479 1 Bag of 2 (Exc. Vat)

BD 7.127

BD 7.127 1 Bag of 2 (inc. VAT)

Raaco Transparent PP Compartment Box, 47mm x 79mm x 218mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

79mm

Depth

218mm

Material

PP

Colour

Transparent

Model Number

Insert 55 A7-2

Country of Origin

Denmark

Product details

Multi-Tray

Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box