Raaco 6 Drawer ESD Cabinet, 435 x 357 x 255mm

RS Stock No.: 183-7465Brand: RaacoManufacturers Part No.: 103725
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

Raaco

Type

Cabinet

Drawers per Cabinet

6

Drawer Height

57mm

Drawer Depth

240mm

Complies with EN 61340-5-1

Yes

Drawer Width

320mm

Country of Origin

Denmark

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

BD 194.711

BD 194.711 Each (Exc. Vat)

BD 214.182

BD 214.182 Each (inc. VAT)

Raaco 6 Drawer ESD Cabinet, 435 x 357 x 255mm

BD 194.711

BD 194.711 Each (Exc. Vat)

BD 214.182

BD 214.182 Each (inc. VAT)

Raaco 6 Drawer ESD Cabinet, 435 x 357 x 255mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 194.711
10 - 19BD 190.938
20+BD 188.524

Technical Document

Specifications

Brand

Raaco

Type

Cabinet

Drawers per Cabinet

6

Drawer Height

57mm

Drawer Depth

240mm

Complies with EN 61340-5-1

Yes

Drawer Width

320mm

Country of Origin

Denmark

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance