Technical Document
Specifications
Brand
RaacoType
Insert
Drawer Height
47mm
Compartments per Insert
1
Cabinet Depth
55mm
Cabinet Height
47mm
Drawer Depth
55mm
Drawer Length
47mm
Complies with EN 61340-5-1
Yes
Drawer Width
39mm
Country of Origin
Denmark
Product details
Six Drawer Storage Cabinet
A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.
Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
BD 0.920
BD 0.920 Each (Exc. Vat)
BD 1.012
BD 1.012 Each (inc. VAT)
1
BD 0.920
BD 0.920 Each (Exc. Vat)
BD 1.012
BD 1.012 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.920 |
10 - 19 | BD 0.905 |
20+ | BD 0.880 |
Technical Document
Specifications
Brand
RaacoType
Insert
Drawer Height
47mm
Compartments per Insert
1
Cabinet Depth
55mm
Cabinet Height
47mm
Drawer Depth
55mm
Drawer Length
47mm
Complies with EN 61340-5-1
Yes
Drawer Width
39mm
Country of Origin
Denmark
Product details
Six Drawer Storage Cabinet
A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.
Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance