Technical Document
Specifications
Brand
RaacoType
Drawer
Drawers per Cabinet
1
Drawer Height
41mm
Compartments per Insert
1
Cabinet Depth
153mm
Cabinet Height
41mm
Drawer Depth
153mm
Drawer Length
41mm
Complies with EN 61340-5-1
Yes
Drawer Width
67mm
Country of Origin
Denmark
Product details
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification
BD 2.216
BD 2.216 Each (Exc. Vat)
BD 2.438
BD 2.438 Each (inc. VAT)
1
BD 2.216
BD 2.216 Each (Exc. Vat)
BD 2.438
BD 2.438 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoType
Drawer
Drawers per Cabinet
1
Drawer Height
41mm
Compartments per Insert
1
Cabinet Depth
153mm
Cabinet Height
41mm
Drawer Depth
153mm
Drawer Length
41mm
Complies with EN 61340-5-1
Yes
Drawer Width
67mm
Country of Origin
Denmark
Product details
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification