Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 8 Cell Transparent Polypropylene, Adjustable Insert, 47mm x 220mm x 160mm

RS Stock No.: 281-9332Brand: RaacoManufacturers Part No.: 109888
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

8

Height

47mm

Width

220mm

Depth

160mm

Adjustable Compartments

Yes

Material

Polypropylene

Colour

Transparent

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

BD 6.996

BD 6.996 Each (Exc. Vat)

BD 7.696

BD 7.696 Each (inc. VAT)

Raaco 8 Cell Transparent Polypropylene, Adjustable Insert, 47mm x 220mm x 160mm

BD 6.996

BD 6.996 Each (Exc. Vat)

BD 7.696

BD 7.696 Each (inc. VAT)

Raaco 8 Cell Transparent Polypropylene, Adjustable Insert, 47mm x 220mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

8

Height

47mm

Width

220mm

Depth

160mm

Adjustable Compartments

Yes

Material

Polypropylene

Colour

Transparent

Country of Origin

Denmark

You may be interested in