Technical Document
Specifications
Brand
RaacoFixing Method
Fixing Plate
Hook Type
J Hook
Material
Acetal, Steel
Finish
Plain
Length
50mm
Hook Opening Width
27mm
Country of Origin
Denmark
Stock information temporarily unavailable.
BD 6.440
BD 6.440 1 Bag of 5 (Exc. Vat)
BD 7.084
BD 7.084 1 Bag of 5 (inc. VAT)
Raaco Acetal, Steel, Fixing Plate J Hook, 50mm, 27mm
1
BD 6.440
BD 6.440 1 Bag of 5 (Exc. Vat)
BD 7.084
BD 7.084 1 Bag of 5 (inc. VAT)
Raaco Acetal, Steel, Fixing Plate J Hook, 50mm, 27mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoFixing Method
Fixing Plate
Hook Type
J Hook
Material
Acetal, Steel
Finish
Plain
Length
50mm
Hook Opening Width
27mm
Country of Origin
Denmark