Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 1 Drawer ESD Drawer

RS Stock No.: 774-0468Brand: RaacoManufacturers Part No.: 111775
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

Raaco

Type

Drawer

Drawers per Cabinet

1

Drawer Height

57mm

Compartments per Insert

1

Cabinet Depth

240mm

Cabinet Height

57mm

Drawer Depth

240mm

Drawer Length

57mm

Complies with EN 61340-5-1

Yes

Drawer Width

320mm

Country of Origin

Denmark

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

BD 20.361

BD 20.361 Each (Exc. Vat)

BD 22.397

BD 22.397 Each (inc. VAT)

Raaco 1 Drawer ESD Drawer

BD 20.361

BD 20.361 Each (Exc. Vat)

BD 22.397

BD 22.397 Each (inc. VAT)

Raaco 1 Drawer ESD Drawer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 20.361
10 - 19BD 20.004
20+BD 19.772

Technical Document

Specifications

Brand

Raaco

Type

Drawer

Drawers per Cabinet

1

Drawer Height

57mm

Compartments per Insert

1

Cabinet Depth

240mm

Cabinet Height

57mm

Drawer Depth

240mm

Drawer Length

57mm

Complies with EN 61340-5-1

Yes

Drawer Width

320mm

Country of Origin

Denmark

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance