Raaco Grey, Transparent PP, Adjustable Compartment Box, 56mm x 240mm x 195mm

RS Stock No.: 358-2303Brand: RaacoManufacturers Part No.: 121880
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Height

56mm

Width

240mm

Depth

195mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Grey, Transparent

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 6.787

BD 6.787 Each (Exc. Vat)

BD 7.466

BD 7.466 Each (inc. VAT)

Raaco Grey, Transparent PP, Adjustable Compartment Box, 56mm x 240mm x 195mm

BD 6.787

BD 6.787 Each (Exc. Vat)

BD 7.466

BD 7.466 Each (inc. VAT)

Raaco Grey, Transparent PP, Adjustable Compartment Box, 56mm x 240mm x 195mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Height

56mm

Width

240mm

Depth

195mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Grey, Transparent

Country of Origin

Denmark