Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Raaco 15 Cell Black PP Compartment Box, 57mm x 338mm x 261mm

RS Stock No.: 231-507Brand: RaacoManufacturers Part No.: 122085
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

15

Height

57mm

Width

338mm

Depth

261mm

Material

PP

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 15 Cell Black PP Compartment Box, 57mm x 338mm x 261mm

P.O.A.

Raaco 15 Cell Black PP Compartment Box, 57mm x 338mm x 261mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

15

Height

57mm

Width

338mm

Depth

261mm

Material

PP

Colour

Black

You may be interested in