Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Raaco 9 Cell Black PP Compartment Box, 42mm x 240mm x 193mm

RS Stock No.: 231-484Brand: RaacoManufacturers Part No.: 122122
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

9

Height

42mm

Width

240mm

Depth

193mm

Material

PP

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 9 Cell Black PP Compartment Box, 42mm x 240mm x 193mm

P.O.A.

Raaco 9 Cell Black PP Compartment Box, 42mm x 240mm x 193mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

9

Height

42mm

Width

240mm

Depth

193mm

Material

PP

Colour

Black

You may be interested in